Part Details for 7000000333 by 3M
Overview of 7000000333 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000000333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$200.6600 / $292.5000 | Buy Now |
DISTI #
10073000
|
TestEquity LLC | 3M 7000000333 Microfinishing Film Roll 362L, 60 Mic, 3MIL, 4" x 150 ft x 3" (101.6mmx45.75m), Keyed Core, ASO, 4/Case | 0 |
|
$218.2900 | Buy Now |