Part Details for 7000002119 by 3M Interconnect
Overview of 7000002119 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000002119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7000002119
|
Mouser Electronics | Flat Cables 3M Eraser Burnish Pad 3600, 17 in, 5/Case | 0 |
|
$41.5500 / $46.5700 | Order Now |
DISTI #
MMM7000002119
|
Heilind Electronics | 3M ERASER BURNISH PAD 3600, 17 3600-17 | Americas - 0 in Stock |
|
Buy Now |