Part Details for 7000005895 by 3M
Overview of 7000005895 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000005895
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$91.5100 / $116.0300 | Buy Now |
DISTI #
10073362
|
TestEquity LLC | 3M 7000005895 Scotchlok Aluminum Two Hole Lug 40178, up to 35 kV, 1000 kcmil, Brown, 6/Case | 0 |
|
$100.2000 | Buy Now |