Part Details for 7000005985 by 3M Interconnect
Overview of 7000005985 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000005985
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000005985
|
Avnet Americas | 80610294888 MDT 2000 BK 48A 5902000BK - Shrink Tubing that comes in 4ft sticks (Alt: 7000005985) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MDT-2000-48A
|
TTI | Heat Shrink Tubing & Sleeves HEAT SHRINK MD. WALL 48" STALK RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Bulk | Americas - 0 |
|
$36.2200 | Buy Now |