Part Details for 7000007535 by 3M Interconnect
Overview of 7000007535 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000007535
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000007535
|
Avnet Americas | 3M⢠7634-6002 PL, Wannenstiftstecker für die Leiterplattenmontage, Low Profile, 180° gerade, 34-polig, 7600 Serie, 2,54mm, 0,2µm Au, (Alt: 7000007535) Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.0752 / $1.2154 | Buy Now |
DISTI #
517-7000007535
|
Mouser Electronics | Flat Cables 3M Standard Socket / Header mil Compliant Box Header Very Low ProfileType, 76Xxx Series, 7634-6002 PL, Gray, 100 Ea/Case | 0 |
|
$1.1100 / $2.3100 | Order Now |
DISTI #
MMM7000007535
|
Heilind Electronics | 3M STANDARD SOCKET HEADER MIL 7634-6002 PL | Americas - 0 in Stock |
|
Buy Now |