Part Details for 7000007556 by 3M Interconnect
Overview of 7000007556 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000007556
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000007556
|
Avnet Americas | Conn SCSI RCP 26 POS 2.54mm Solder ST Thru-Hole 26 Terminal 1 Port - Bulk (Alt: 7000007556) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$5.9990 / $6.8281 | Buy Now |
DISTI #
7000007556
|
Avnet Americas | Conn SCSI RCP 26 POS 2.54mm Solder ST Thru-Hole 26 Terminal 1 Port - Bulk (Alt: 7000007556) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMM7000007556
|
Heilind Electronics | 3M MINI DELTA RIBBON MDR CONNE 10226-6202PC | Americas - 0 in Stock |
|
Buy Now |