Part Details for 7000007597 by 3M Interconnect
Overview of 7000007597 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000007597
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000007597
|
Avnet Americas | Conn Wire to Board SKT 8 POS 2mm Solder ST Thru-Hole - Bulk (Alt: 7000007597) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8232 / $2.0752 | Buy Now |
DISTI #
37208-62A3-004PL
|
TTI | Power to the Board 8P SKT BDMNT TYPE A Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 5100 In Stock |
|
$1.9000 / $2.6700 | Buy Now |