Part Details for 7000007657 by 3M Interconnect
Overview of 7000007657 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000007657
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000007657
|
Avnet Americas | Conn IEEE 1394 RCP 6 POS 2mm Solder Lug ST Panel Mount 6 Terminal 1 Port - Bulk (Alt: 7000007657) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2307 / $4.8154 | Buy Now |
DISTI #
3E206-0100KV
|
TTI | IEEE 1394 Connectors 6P WRMNT RECEPTACLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 98 In Stock |
|
$4.8000 / $7.8400 | Buy Now |
DISTI #
7000007657
|
Avnet Americas | Conn IEEE 1394 RCP 6 POS 2mm Solder Lug ST Panel Mount 6 Terminal 1 Port - Bulk (Alt: 7000007657) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2307 / $4.8154 | Buy Now |