There are no models available for this part yet.
Overview of 7000009669 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7000009669 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3539-7000009669-ND
|
DigiKey | PELTOR OPTIME EARMUFFS, H7A 10, Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
18 In Stock |
|
$40.1600 | Buy Now | |
DISTI #
7000009669
|
Avnet Americas | XH001651260 H7A HEARING PROTECTOR 10 EA/CASE - Bulk (Alt: 7000009669) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
MMM7000009669
|
Heilind Electronics | 3M PELTOR OPTIME 101 EARMUFFS H7A | Americas - 0 in Stock |
|
Buy Now |