Part Details for 7000031389 by 3M
Overview of 7000031389 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000031389
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0200 / $6.1100 | Buy Now |
DISTI #
10073728
|
TestEquity LLC | 3M 7000031389 Scotchlok Copper One Hole Lug 30019, up to 35 kV, 4 AWG, Stud Size 1/4 (6), Gray | 0 |
|
$4.4700 | Buy Now |