Part Details for 7000031418 by 3M
Overview of 7000031418 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000031418
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Lug Terminal (4.7/0)AWG 147.32mm 32.76mm Tin RoHS: Compliant | 0 |
|
$26.6000 / $36.1300 | Buy Now |
DISTI #
10073740
|
TestEquity LLC | 3M 7000031418 Scotchlok Aluminum Two Hole Lug 40149, up to 35 kV, 250 kcmil, Red, 10/Case | 0 |
|
$29.1400 | Buy Now |