Part Details for 7000031603 by 3M Electronics
Overview of 7000031603 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000031603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M� Cold Shrink Connector Insulators 8420 and 8430 Series are designed using 3M�s proprietary cold shrink delivery system. Products are supplied prestretched on a removable core for efFiciency and ease of installation. Removal of the core (unwinding) after positioning the splice allows the product to shrink into position forming a moisture-tight seal. The live memory action of the specially formulated EPDM material promotes a permanent, durable environmental seal and insulation, with a typical operating temperature range from -40�194�F (-40�90�C). The 8420 insulator meets requirements of ANSI C119-1 and Western Underground Guide 2.14 for secondary splices rated up to 1 kV. Applications: Primary electrical insulation for all solid dielectric (rubber and plastic) insulated wire and cable splicing rated to 1000 V. Good for repairs and environmental sealing for communication and other non-electrical applications. Important: Use insulation jacket or connector O.D. for Final ordering criteria. * Mastic pads included for cable O.D. build-up. ** Kit contains adapters. *** These sizes are listed for availability only and are not designed to be used as primary insulation. These tubes are for conduit sealing and breakouts. ****Maximum connector length: 5.625", ", Point of Purchase", packaging designated by ", P", . Example: 8423-6P RoHS: Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
$122.4360 / $128.8800 | Buy Now |