Part Details for 7000051880 by 3M
Overview of 7000051880 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000051880
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$201.5500 / $216.4800 | Buy Now |
DISTI #
10074930
|
TestEquity LLC | 3M 7000051880 Maintenance Sorbent Roll M-RL38150DD/M-B2002/07167 (AAD), High Capacity, 38" x 150" | 0 |
|
$201.7500 | Buy Now |