Part Details for 7000051880 by 3M Interconnect
Overview of 7000051880 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000051880
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7000051880
|
Mouser Electronics | Flat Cables 3M Maintenance Sorbent Roll M-RL38150DD/M-B2002/07167 (AAD), HighCapacity, 38 in x 150 in, 1 Each/Case | 0 |
|
$212.7700 / $226.1700 | Order Now |
DISTI #
MMM7000051880
|
Heilind Electronics | 3M MAINTENANCE SORBENT ROLL M- 7167 | Americas - 0 in Stock |
|
Buy Now |