Part Details for 7000055487 by 3M
Overview of 7000055487 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000055487
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10075090
|
TestEquity LLC | 3M 7000055487 ElectroCut Film 1178C, Black, Non-punched, 48 in x 50 yd (1220 mm x 45.7 m) | 0 |
|
$1,044.9700 | Buy Now |