Part Details for 7000057261 by 3M Interconnect
Overview of 7000057261 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000057261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000057261
|
Avnet Americas | Flat Cable 26Conductors 26AWG 30.48m Tinned Copper Gray 300V Roll - Cable Rools/Shrink Tubing (Alt: 7000057261) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$141.9517 / $160.4613 | Buy Now |
DISTI #
3770/26-100
|
TTI | Flat Cables .050" 26C TPE ROUND GRAY 26AWG STRANDED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 8 In Stock |
|
$202.0300 | Buy Now |
DISTI #
3770/26
|
TTI | Flat Cables ROUND CONDUCTOR FLAT CBL 100FT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$202.0300 | Buy Now |
DISTI #
7000057261
|
Avnet Americas | Flat Cable 26Conductors 26AWG 30.48m Tinned Copper Gray 300V Roll - Cable Rools/Shrink Tubing (Alt: 7000057261) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$141.9517 / $160.4613 | Buy Now |