Part Details for 7000057293 by 3M Interconnect
Overview of 7000057293 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000057293
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000057293
|
Avnet Americas | Flat Cable 26Conductors 28AWG 30.48m/91.44m Tinned Copper Gray/Blue Edge 300V Roll - Cable Rools/Shrink Tubing (Alt: 7000057293) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$130.6219 / $147.6542 | Buy Now |
DISTI #
3355/26-100
|
TTI | Flat Cables .050" 26C TPE ROUND GRAY 28AWG STRANDED RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Reel | Americas - 0 |
|
$138.0300 | Buy Now |