Part Details for 7000057556 by 3M Interconnect
Overview of 7000057556 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000057556
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000057556
|
Avnet Americas | Flat Cable 40Conductors 28AWG 30.48m Tinned Copper Gray 300V Roll - Cable Rools/Shrink Tubing (Alt: 7000057556) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$317.7240 / $359.1532 | Buy Now |
DISTI #
3603/40-100
|
TTI | Flat Cables 40C JACKETED FLAT GRAY CABLE RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$360.7800 | Buy Now |