Part Details for 7000057604 by 3M Interconnect
Overview of 7000057604 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000057604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000057604
|
Avnet Americas | Conn IDC Connector SKT 26 POS 1.27mm IDT RA Cable Mount - Bulk (Alt: 7000057604) RoHS: Compliant Min Qty: 216 Package Multiple: 216 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3249 / $7.1991 | Buy Now |
DISTI #
MMM7000057604
|
Heilind Electronics | 3M TRIPOLARIZED WIREMOUNT SOCK 82026-6000-RB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
82026-6000RB
|
TTI | Headers & Wire Housings 4-WALL, TRIPOLARIZED HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 216 Package Multiple: 216 Container: Kit | Americas - 0 |
|
$6.9400 / $7.9600 | Buy Now |