Part Details for 7000057718 by 3M Interconnect
Overview of 7000057718 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000057718
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000057718
|
Avnet Americas | Butt Connector 10-12AWG 29.21mm Tin Case - Bulk (Alt: 7000057718) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMM7000057718
|
Heilind Electronics | 3M SCOTCHLOK BUTT CONNECTOR, N MNG10BCK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
7000057718
|
Avnet Americas | Butt Connector 10-12AWG 29.21mm Tin Case - Bulk (Alt: 7000057718) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |