Part Details for 7000057914 by 3M Interconnect
Overview of 7000057914 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000057914
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000057914
|
Avnet Americas | Round Flat Cable 5Conductors 22AWG 30.48m Tin Plated Copper Dark Gray 300V Roll - Cable Rools/Shrink Tubing (Alt: 7000057914) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$71.8533 / $81.2225 | Buy Now |
DISTI #
8124/05-100
|
TTI | Flat Cables .100" 5C ROUND 100' GRAY 22AWG STRANDED Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 1 In Stock |
|
$83.2500 / $101.4600 | Buy Now |