Part Details for 7000057938 by 3M Interconnect
Overview of 7000057938 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000057938
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000057938
|
Avnet Americas | Flat Cable 14Conductors 28AWG 30.48m Tin Plated Copper Gray/Red Edge 300V Roll - Cable Rools/Shrink Tubing (Alt: 7000057938) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$35.1683 / $39.7541 | Buy Now |
DISTI #
3365/14-100SF
|
TTI | Flat Cables ROUND CONDUCTOR FLAT CABLE 14C RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$57.2900 | Buy Now |
DISTI #
7000057938
|
Avnet Americas | Flat Cable 14Conductors 28AWG 30.48m Tin Plated Copper Gray/Red Edge 300V Roll - Cable Rools/Shrink Tubing (Alt: 7000057938) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$35.1683 / $39.7541 | Buy Now |