Part Details for 7000058210 by 3M Interconnect
Overview of 7000058210 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000058210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000058210
|
Avnet Americas | Flat Cable 50Conductors 26AWG 30.48m/91.44m Tinned Copper 300V Roll - Cable Rools/Shrink Tubing (Alt: 7000058210) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$217.0458 / $245.3472 | Buy Now |
DISTI #
517-7000058210
|
Mouser Electronics | Flat Cables COLORCODED FLT CBL 50COND 100' RoHS: Compliant | 0 |
|
$393.0000 / $393.0100 | Order Now |
DISTI #
3811/50-100
|
TTI | Flat Cables 300'50/CAB/RC/CC/26G STR/.050 Min Qty: 3 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$272.7300 / $429.8000 | Buy Now |
DISTI #
3811/50
|
TTI | Flat Cables COLORCODED FLT CBL 50COND 100' Min Qty: 3 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$269.9500 / $317.1600 | Buy Now |