Part Details for 7000058264 by 3M
Overview of 7000058264 by 3M
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000058264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | ScotchCode™ Wire Marker Tape Refill Roll - 0.22" W x 96.00" L (5.5mm x 2.4m) - Polyester - "L1" Legend - White. RoHS: Compliant |
45 In Stock |
|
$3.8800 / $5.6800 | Buy Now |
|
Master Electronics | ScotchCode™ Wire Marker Tape Refill Roll - 0.22" W x 96.00" L (5.5mm x 2.4m) - Polyester - "L1" Legend - White. RoHS: Compliant |
45 In Stock |
|
$3.8800 / $5.6800 | Buy Now |
DISTI #
10075184
|
TestEquity LLC | 3M 7000058264 ScotchCode Wire Marker Tape Refill Roll SDR-L1 | 0 |
|
$4.7200 | Buy Now |