Part Details for 7000058347 by 3M Interconnect
Overview of 7000058347 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000058347
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000058347
|
Avnet Americas | STP Cable 68Conductors 28AWG 91.44m 9.1mm Tinned Copper Beige 150V Roll - Bulk (Alt: 7000058347) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1,333.1575 / $1,517.4150 | Buy Now |
DISTI #
3600B/68-300
|
TTI | Multi-Conductor Cables RND DISCRT 68C SHLD TWST BEIGE 28AWG pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 6 In Stock |
|
$2,675.9400 | Buy Now |