There are no models available for this part yet.
Overview of 7000058348 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7000058348 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7000058348
|
Avnet Americas | Shielded Twisted Pair Cable 20Conductors 28AWG 91.44m Tinned Copper Black 150V Roll - Cable Rools/Shrink Tubing (Alt: 7000058348) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$506.3653 / $572.3921 | Buy Now | |
DISTI #
3600A/20-300
|
TTI | Multi-Conductor Cables 28AWG RND SHLD CBL 20 TWIST BLK JACKET RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$709.1100 | Buy Now |