Part Details for 7000090286 by 3M Interconnect
Overview of 7000090286 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000090286
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000090286
|
Avnet Americas | 10250-55F3PC (Alt: 7000090286) Min Qty: 100 Package Multiple: 100 | 0 |
|
$5.1798 / $5.8552 | Buy Now |
DISTI #
MMM7000090286
|
Heilind Electronics | 3M MINI D RIBBON MDR CONNECTOR 10250-55F3PC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10250-55F3PC
|
TTI | D-Sub Micro-D Connectors 50 POS 1 PORT 50 TRM 2.54 MM RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$5.3600 | Buy Now |