Part Details for 7000090296 by 3M Interconnect
Overview of 7000090296 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000090296
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000090296
|
Avnet Americas | Conn IDC Connector HDR 10 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7000090296) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Bulk | 100 |
|
RFQ | |
DISTI #
7810-0000PR
|
TTI | Headers & Wire Housings 10P 2 ROW W/1 COVER 2.8mm SOLDER TAIL RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 140 In Stock |
|
$2.2500 / $3.6500 | Buy Now |
DISTI #
7000090296
|
Avnet Americas | Conn IDC Connector HDR 10 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7000090296) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Bulk | 100 |
|
RFQ |