Part Details for 7000090339 by 3M Interconnect
Overview of 7000090339 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000090339
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000090339
|
Avnet Americas | Conn Wire to Board SKT 3 POS 2mm Solder ST Thru-Hole - Bulk (Alt: 7000090339) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
37203-62A3-003PL
|
TTI | Automotive Connectors 3P BD MOUNT SOCKET STRAIGHT, TYPE A Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 200 In Stock |
|
$1.0400 / $1.6500 | Buy Now |