Part Details for 7000096087 by 3M
Overview of 7000096087 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000096087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.0600 / $61.1100 | Buy Now |
DISTI #
10028648
|
TestEquity LLC | 3M 7000096087 Scotch Bi-Directional Filament Tape 8959, Clear, 75 mm x 50 m, 5.7 mil, 12 rolls/Case | 0 |
|
$48.7900 | Buy Now |