There are no models available for this part yet.
Overview of 7000118163 by 3M
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7000118163 by 3M
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$432.2500 / $456.6000 | Buy Now | ||
DISTI #
10075405
|
TestEquity LLC | 3M 7000118163 Microfinishing Film Roll 372L, 100 Mic, 5MIL, 8 in x 150 ft x 3 in, Keyed Core, ASO | 0 |
|
$438.1000 | Buy Now |