Part Details for 7000119281 by 3M
Overview of 7000119281 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000119281
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5500 / $0.8090 | Buy Now |
DISTI #
10075942
|
TestEquity LLC | 3M 7000119281 Hookit Paper Sheet 236U, P220 C-Weight, 3" x 4", 50/Inner | 0 |
|
$0.5800 | Buy Now |