Part Details for 70002637 by Lapp Group
Overview of 70002637 by Lapp Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70002637
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP400P-4G0.75/2000
|
TME | Wire: coiled, ÖLFLEX® SPIRAL 400 P, 4G0.75mm2, unshielded, PUR Min Qty: 1 | 2 |
|
$78.4300 / $89.6300 | Buy Now |
Part Details for 70002637
70002637 CAD Models
70002637 Part Data Attributes
|
70002637
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
70002637
Lapp Group
Wire And Cable, 4 Conductor(s), 300V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | MECHANICAL ENGINEERING, APPARATUS CONSTRUCTION | |
Approvals | CE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.75 mm2 | |
Diameter | 6.2 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYURETHANE | |
Number of Conductors | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | 5 °C | |
Rated Voltage | 300 V | |
Shielding | NO |