Part Details for 70002673 by Lapp Group
Overview of 70002673 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70002673
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP400P-18G1/1000
|
TME | Wire: coiled, ÖLFLEX® SPIRAL 400 P, 18G1mm2, unshielded, PUR, grey Min Qty: 1 | 3 |
|
$254.2900 | Buy Now |
Part Details for 70002673
70002673 CAD Models
70002673 Part Data Attributes:
|
70002673
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
70002673
Lapp Group
Wire And Cable, 18 Conductor(s), 300V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | MECHANICAL ENGINEERING, APPARATUS CONSTRUCTION | |
Approvals | CE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1 mm2 | |
Diameter | 12.7 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYURETHANE | |
Number of Conductors | 18 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | 5 °C | |
Rated Voltage | 300 V | |
Shielding | NO |