Part Details for 7001430 by SCS
Overview of 7001430 by SCS
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7001430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9539
|
Newark | Moisture Barrier Bag, 355.6Mm X 762Mm Rohs Compliant: Yes |Scs 7001430 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 2 |
|
$185.9700 / $225.6400 | Buy Now |
DISTI #
34P8309
|
Newark | Moisture Barrier Bag, Heat Seal, 14"x30", Bag Type:Moisture Barrier Bag, Length - Imperial:30", Length - Metric:762Mm, Width - Imperial:14", Bag Thickness:91.44Μm, Bag Color:Silver, Seal Type:Heat Seal Rohs Compliant: Yes |Scs 7001430 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$146.4800 | Buy Now |
DISTI #
517-7001430
|
Mouser Electronics | Anti-Static Control Products Moisture Barrier Bag, Dri-Shield 2000, 14X30, 100 Ea RoHS: Compliant | 0 |
|
$139.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$121.6500 / $157.6300 | Buy Now |
DISTI #
105ST1430
|
Techni-Tool, Inc. | SCS 7001430 Static-Shielding Moisture Barrier Bag, 14"x30", 100/Pkg, Dri-Shield 2000 Series | 0 |
|
$146.4800 | Buy Now |
DISTI #
105ST1430
|
TestEquity LLC | SCS 7001430 Static-Shielding Moisture Barrier Bag, 14"x30", 100/Pkg, Dri-Shield 2000 Series | 0 |
|
$146.4800 | Buy Now |