Part Details for 7001439 by Phoenix Contact
Overview of 7001439 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7001439
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7001439-ND
|
DigiKey | RELAY SOCKET 11 POS DIN RAIL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$272.1150 / $295.7800 | Buy Now |
DISTI #
651-7001439
|
Mouser Electronics | Relay Sockets & Hardware RELAY 11P OCTAL SKT RoHS: Not Compliant | 0 |
|
$266.6700 / $295.7200 | Order Now |
|
Onlinecomponents.com | Relay Sockets Screw Terminal 10A 250VAC DIN Rail 3 RoHS: Compliant | 0 |
|
$250.3900 / $276.3900 | Buy Now |
DISTI #
000000000000188702
|
Sager | Relay Sockets & Hardware RELAY 11P OCTAL SKT Min Qty: 1 | 0 |
|
$304.9800 / $328.4400 | Buy Now |
|
Master Electronics | Relay Sockets Screw Terminal 10A 250VAC DIN Rail 3 RoHS: Compliant | 0 |
|
$250.3900 / $276.3900 | Buy Now |
Part Details for 7001439
7001439 CAD Models
7001439 Part Data Attributes
|
7001439
Phoenix Contact
Buy Now
|
Compare Parts:
7001439
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |