Part Details for 7001518 by SCS
Overview of 7001518 by SCS
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7001518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M3854
|
Newark | Dri-Shield Bag, Moisture Barrier, Bag Type:Moisture Barrier Bag, Length - Imperial:18", Length - Metric:457Mm, Width - Imperial:15", Bag Thickness:91.44Μm, Bag Color:-, Seal Type:Heat Seal, Product Range:-, External Height:18" Rohs Compliant: Yes |Scs 7001518 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$100.9800 | Buy Now |
DISTI #
SCP342-ND
|
DigiKey | MBB DUAL LAYER 15"X18" 1=1EA Min Qty: 1 Lead time: 2 Weeks Container: Bag |
941 In Stock |
|
$1.0100 | Buy Now |
DISTI #
517-7001518
|
Mouser Electronics | Anti-Static Control Products Moisture Barrier Bag, Dri-Shield 2000, 15X18, 100 Ea RoHS: Compliant | 1 |
|
$95.9300 / $100.9800 | Buy Now |
DISTI #
70112709
|
RS | Moisture Barrier Bag SCC Dri-Shield 2000 (Size 15 x 18) | SCS 7001518 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 0 |
|
$94.7500 / $102.9900 | RFQ |
|
Onlinecomponents.com | Antistatic Bag - Dri-Shield 2000 Series - Moisture Barrier - Heat Seal - 381mm W x 457.2mm L. |
43 In Stock |
|
$73.8600 / $83.9000 | Buy Now |
DISTI #
2984638
|
Farnell | MOISTURE BARRIER BAG, 381MM X 457.2MM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Pack | 0 |
|
$142.7622 / $168.9955 | Buy Now |
|
Master Electronics | Antistatic Bag - Dri-Shield 2000 Series - Moisture Barrier - Heat Seal - 381mm W x 457.2mm L. |
43 In Stock |
|
$73.8600 / $83.9000 | Buy Now |
DISTI #
420-032
|
Techni-Tool, Inc. | SCS 7001518 Moisture Barrier Bag, Dri-Shield 2000, 15in x 18in, 100 Ea, Dri-Shield 2000 Series | 11 |
|
$100.9800 | Buy Now |
DISTI #
420-032
|
TestEquity LLC | SCS 7001518 Moisture Barrier Bag, Dri-Shield 2000, 15in x 18in, 100 Ea, Dri-Shield 2000 Series | 11 |
|
$100.9800 | Buy Now |
Part Details for 7001518
7001518 CAD Models
7001518 Part Data Attributes:
|
7001518
SCS
Buy Now
|
Compare Parts:
7001518
SCS
|
Samacsys Manufacturer | SCS |