Part Details for 7001824 by SCS
Overview of 7001824 by SCS
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7001824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2659
|
Newark | Moisture Barrier Bag, 457.2Mm X 609.6Mm, Bag Type:Moisture Barrier, Width - Imperial:18", Length - Imperial:24", Width - Metric:457.2Mm, Length - Metric:609.6Mm, Film Thickness:91.44Μm, Bag Colour:Silver, Seal Type:Heat Seal, Productrohs Compliant: Yes |Scs 7001824 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$214.3500 / $260.0800 | Buy Now |
DISTI #
SCP345-ND
|
DigiKey | MBB DUAL LAYER 18"X24" 1=1EA Min Qty: 1 Lead time: 2 Weeks Container: Bag |
1373 In Stock |
|
$1.8200 | Buy Now |
DISTI #
517-7001824
|
Mouser Electronics | Anti-Static Control Products Moisture Barrier Bag, Dri-Shield 2000, 18X24, 100 Ea RoHS: Compliant | 4 |
|
$144.0700 / $150.7300 | Buy Now |
DISTI #
70112711
|
RS | Moisture Barrier Bag SCC Dri-Shield 2000 (Size 18 x 24) | SCS 7001824 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 0 |
|
$160.3000 | RFQ |
|
Onlinecomponents.com |
5 In Stock |
|
$130.2600 / $151.1200 | Buy Now | |
DISTI #
2984644
|
Farnell | MOISTURE BARRIER BAG, 457.2MM X 609.6MM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Pack | 0 |
|
$232.3267 / $259.4381 | Buy Now |
|
Master Electronics |
5 In Stock |
|
$130.2600 / $151.1200 | Buy Now | |
DISTI #
295ST824
|
Techni-Tool, Inc. | SCS 7001824 Static-Shielding Moisture Barrier Bag, 18"x24", 100/Pkg, Dri-Shield 2000 Series | 4 |
|
$181.9000 | Buy Now |
DISTI #
295ST824
|
TestEquity LLC | SCS 7001824 Static-Shielding Moisture Barrier Bag, 18"x24", 100/Pkg, Dri-Shield 2000 Series | 4 |
|
$181.9000 | Buy Now |
Part Details for 7001824
7001824 CAD Models
7001824 Part Data Attributes
|
7001824
SCS
Buy Now
|
Compare Parts:
7001824
SCS
|
Samacsys Manufacturer | SCS |