Part Details for 70022-0032 by Molex
Overview of 70022-0032 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 70022-0032
70022-0032 CAD Models
70022-0032 Part Data Attributes
|
70022-0032
Molex
Buy Now
Datasheet
|
Compare Parts:
70022-0032
Molex
Board Connector Adapter, 32 Contacts(Side1), 32 Contacts(Side2), Male-Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | PANEL MOUNT | |
Connector Type | BOARD CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 70022 | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 32 | |
Number of Contacts:Side 2 | 32 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |