Part Details for 70022K by Amveco Toroidal Power Products
Overview of 70022K by Amveco Toroidal Power Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70022K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70065776
|
RS | TRANSFORMER: PC MOUNT: LOW PROFILE: 5.0VA, SEC-FULL LOAD VAC 2X12, CURRENT 208MA | Amveco 70022K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$10.3100 | Buy Now |