Part Details for 70032K by Talema Group LLC
Overview of 70032K by Talema Group LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70032K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1295-1046-ND
|
DigiKey | PWR XFMR TOROIDAL 7VA TH Min Qty: 1 Lead time: 26 Weeks Container: Tray |
178 In Stock |
|
$13.5435 / $21.8800 | Buy Now |
DISTI #
70032K
|
TME | Transformer: encapsulated, 7VA, 115VAC,230VAC, 12V, 12V, 292mA Min Qty: 1 | 0 |
|
$16.9500 / $22.6400 | RFQ |
Part Details for 70032K
70032K CAD Models
70032K Part Data Attributes:
|
70032K
Talema Group LLC
Buy Now
|
Compare Parts:
70032K
Talema Group LLC
|
Samacsys Manufacturer | Talema Group LLC |