Part Details for 7003912102 by HUMMEL AG
Overview of 7003912102 by HUMMEL AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7003912102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7.003.912.102
|
TME | Connector: M23, contact insert, PIN: 12, female, for cable, 8A, 200V Min Qty: 1 | 4 |
|
$1.9500 / $2.7800 | Buy Now |
Part Details for 7003912102
7003912102 CAD Models
7003912102 Part Data Attributes
|
7003912102
HUMMEL AG
Buy Now
Datasheet
|
Compare Parts:
7003912102
HUMMEL AG
Connector Accessory, Insert Item, Nylon66, PBT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUMMEL ELEKTROTECHNIK GMBH | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | INSERT ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | NYLON66, PBT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C |