Part Details for 70053 by Amveco Toroidal Power Products
Overview of 70053 by Amveco Toroidal Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 70053
70053 CAD Models
70053 Part Data Attributes:
|
70053
Amveco Toroidal Power Products
Buy Now
Datasheet
|
Compare Parts:
70053
Amveco Toroidal Power Products
Transformer, 15VA, SIGNAL Application(s)
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMVECO MAGNETICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | SIGNAL | |
Approvals | UL; IEC; VDE; EN | |
Height | 26.3 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
Length | 60 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 60 °C | |
Output Current 1 | 0.5 A | |
Surface Mount | NO | |
VA Rating | 15 VA | |
Width | 60 mm |