Part Details for 7007 by Bourns Inc
Overview of 7007 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7007L15PF | Renesas Electronics Corporation | 32K x 8 Dual-Port RAM | |
7007L20PFI | Renesas Electronics Corporation | 32K x 8 Dual-Port RAM | |
7007L35J8 | Renesas Electronics Corporation | 32K x 8 Dual-Port RAM |
Part Details for 7007
7007 CAD Models
7007 Part Data Attributes
|
7007
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
7007
Bourns Inc
General Purpose Inductor, 18.75uH, 15%, 1 Element, Iron-Core
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Construction | Dual Winding | |
Core Material | Iron | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 18.75 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.27 mm | |
Lead Length | 5.08 mm | |
Lead Spacing | 20.32 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 31.75 mm | |
Package Length | 28.575 mm | |
Package Style | Toroidal | |
Package Width | 15.24 mm | |
Rated Current-Max | 5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |