Part Details for 7007L15PFG8 by Renesas Electronics Corporation
Overview of 7007L15PFG8 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 7007L15PFG8
7007L15PFG8 CAD Models
7007L15PFG8 Part Data Attributes
|
7007L15PFG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7007L15PFG8
Renesas Electronics Corporation
Multi-Port SRAM, 32KX8, 15ns, CMOS, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | TQFP-80 | |
Reach Compliance Code | compliant | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Memory Density | 262144 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 80 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.285 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 7007L15PFG8
This table gives cross-reference parts and alternative options found for 7007L15PFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7007L15PFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7007L15PFG8 | Multi-Port SRAM, 32KX8, 15ns, CMOS, PQFP80 | Integrated Device Technology Inc | 7007L15PFG8 vs IDT7007L15PFG8 |
IDT7007S15PF9 | Dual-Port SRAM, 32KX8, 15ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 | Integrated Device Technology Inc | 7007L15PFG8 vs IDT7007S15PF9 |
7007L15PF8 | TQFP-80, Reel | Integrated Device Technology Inc | 7007L15PFG8 vs 7007L15PF8 |
7007S15PFG | Dual-Port SRAM, 32KX8, 15ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80 | Integrated Device Technology Inc | 7007L15PFG8 vs 7007S15PFG |
IDT7007L15PF | Dual-Port SRAM, 32KX8, 15ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 | Integrated Device Technology Inc | 7007L15PFG8 vs IDT7007L15PF |
IDT7007S15PF | Dual-Port SRAM, 32KX8, 15ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 | Integrated Device Technology Inc | 7007L15PFG8 vs IDT7007S15PF |
7007S15PFG8 | Multi-Port SRAM, 32KX8, 15ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80 | Integrated Device Technology Inc | 7007L15PFG8 vs 7007S15PFG8 |
7007L15PF9 | Dual-Port SRAM, 32KX8, 15ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 | Integrated Device Technology Inc | 7007L15PFG8 vs 7007L15PF9 |
IDT7007L15PF8 | Dual-Port SRAM, 32KX8, 15ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 | Integrated Device Technology Inc | 7007L15PFG8 vs IDT7007L15PF8 |
IDT7007L15PF9 | Dual-Port SRAM, 32KX8, 15ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 | Integrated Device Technology Inc | 7007L15PFG8 vs IDT7007L15PF9 |