Part Details for 7008 ACEGA/HCP4AL1 by SKF
Overview of 7008 ACEGA/HCP4AL1 by SKF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7008 ACEGA/HCP4AL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73619935
|
RS | Precision Angular Contact Ball Bearing, ID 40 mm, OD 68 mm, W 30 mm | SKF 7008 ACEGA/HCP4AL1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$666.2500 | RFQ |