Part Details for 70094200 by Lapp Group
Overview of 70094200 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 70094200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70094200
|
TME | Enclosure: for HDC connectors, EPIC H-B, size H-B 16, PG21 Min Qty: 1 | 5 |
|
$16.0100 / $20.5800 | Buy Now |
Part Details for 70094200
70094200 CAD Models
70094200 Part Data Attributes:
|
70094200
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
70094200
Lapp Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Approvals | CUL; UL; VDE | |
Assembly Item Name | HOUSING | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | PG21 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |