Part Details for 70098-1956 by OMRON Corporation
Overview of 70098-1956 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1956IFE#PBF | Analog Devices | Hi V, 1.5A, 500kHz Buck Sw Reg | |
LT1956IFE#TRPBF | Analog Devices | Hi V, 1.5A, 500kHz Buck Sw Reg | |
DC1956A | Analog Devices | LT3905 Demo Board - Boost DC/D |
Price & Stock for 70098-1956
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700981956
|
Avnet Americas | SCS-2525-2-1300N 10000C - Bulk (Alt: 700981956) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |