Part Details for 700DNC40-24-CG by Bel Fuse
Overview of 700DNC40-24-CG by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 700DNC40-24-CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700DNC40-24-CG
|
Avnet Americas | DC to DC Power Supply Convection Cooled 1-OUT 28V 120A 4kW - Bulk (Alt: 700DNC40-24-CG) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
700DNC40-24-CG
|
Avnet Americas | DC to DC Power Supply Convection Cooled 1-OUT 28V 120A 4kW - Bulk (Alt: 700DNC40-24-CG) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |