700SP7B10M6QEC1BLK
Description: Pushbutton Switch, SPDT, On-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle

Overview of 700SP7B10M6QEC1BLK by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 700SP7B10M6QEC1BLK by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 49Y6480
Newark Ea Rohs Compliant: Yes |E-Switch 700SP7B10M6QEC1BLK RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.3900
  • 5,000 $3.9300
  • 10,000 $3.8000
$3.8000 / $4.3900 Buy Now
DISTI # 141-700SP7B10M6QEC1BLK-ND
DigiKey SWITCH PB SPDT 3A 120V Min Qty: 200 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 200 $3.5251
$3.5251 Buy Now
DISTI # 612-SP7B10M6QEC1BLK
Mouser Electronics Pushbutton Switches Pushbutton, SPDT , On-(On) , Panel Mount, Right Angle, Rear, Black RoHS: Compliant 193
  • 1 $4.5300
  • 100 $3.8100
  • 200 $3.5200
  • 1,000 $3.3600
$3.3600 / $4.5300 Buy Now
DISTI # 74827760
RS Pushbutton Switch, SPDT, ON-(ON), 3A, 120V AC/28V DC, PC Pin, 700 Series | E-Switch 700SP7B10M6QEC1BLK RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 200 $2.8100
$2.8100 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks 0
  • 200 $2.4300
$2.4300 Buy Now

CAD Models for 700SP7B10M6QEC1BLK by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 700SP7B10M6QEC1BLK by E-Switch Inc

700SP7B10M6QEC1BLK
E-Switch Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Samacsys Manufacturer
E-Switch
Actuator Length
0.228 inch
Actuator Material
GLASS FILLED NYLON
Actuator Type
PUSHBUTTON
Body Breadth
6.858 mm
Body Height
11.4554 mm
Body Length or Diameter
12.7 mm
Bushing Diameter
0.29 inch
Bushing Length
0.288 inch
Bushing Type
1/4-40
Center Contact Material
COPPER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
1A@250VAC
Contact Current(AC)-Max
1 A
Contact Function
ON-(ON)
Contact Resistance
0.01 mΩ
Contact Timing
SNAP ACTION
Contact Voltage(AC)-Max
250 V
Dielectric Withstand Volts
1000VAC V
Electrical Life
50000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
SILVER
Housing Material
STAINLESS STEEL
Illumination
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
PCB Hole Count
5
Sealing
EPOXY
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
PUSHBUTTON SWITCH
Terminal Length
0.125 inch
Termination Type
SOLDER
Want to compare parts?
  1. 700SP7B10M6QEC1BLK
    E-Switch Inc
    Pushbutton Switch, SPDT, On-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
    VS

Alternate Parts for 700SP7B10M6QEC1BLK

This table gives cross-reference parts and alternative options found for 700SP7B10M6QEC1BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700SP7B10M6QEC1BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
700SP-7B11M1QE/C1BLK Pushbutton Switch, SPDT, On-(on), Momentary, 3 PCB Hole Cnt, Solder Lug Terminal, Panel Mount E-Switch Inc 700SP7B10M6QEC1BLK vs 700SP-7B11M1QE/C1BLK
700SP7B21M6QEC1BLK Pushbutton Switch, SPDT, On-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle E-Switch Inc 700SP7B10M6QEC1BLK vs 700SP7B21M6QEC1BLK

Related Parts for 700SP7B10M6QEC1BLK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 700SP7B10M6QEC1BLK by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 700SP7B10M6QEC1BLK by E-Switch Inc

Select Manufacturer
Which Manufacturer of 700SP7B10M6QEC1BLK would you like to use for your alert(s)?
  • Please alert me when 700SP7B10M6QEC1BLK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 700SP7B10M6QEC1BLK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 700SP7B10M6QEC1BLK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 700SP7B10M6QEC1BLK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 700SP7B10M6QEC1BLK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 700SP7B10M6QEC1BLK by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: